ARD00354, Amplifier IC Development Tools MCP6N11 Wheatstone Bridge Ref Design
![Фото 1/7 ARD00354, Amplifier IC Development Tools MCP6N11 Wheatstone Bridge Ref Design](https://static.chipdip.ru/lib/319/DOC030319032.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/205/DOC004205740.jpg)
![](https://static.chipdip.ru/lib/520/DOC007520466.jpg)
![](https://static.chipdip.ru/lib/149/DOC021149904.jpg)
![](https://static.chipdip.ru/lib/430/DOC047430890.jpg)
![](https://static.chipdip.ru/lib/968/DOC003968487.jpg)
![](https://static.chipdip.ru/lib/149/DOC021149908.jpg)
17 680 руб.
1 шт.
на сумму 17 680 руб.
Плати частями
от 4 420 руб. × 4 платежа
от 4 420 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Microchip |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Development Tools |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP6N11, MCP6001, MCP6V26, MCP6V27, PIC18F2553 |
Type: | Instrumentation Amplifiers |
Amplifier Type | Instrumentation |
Base Product Number | ARD00354 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 30mA |
Current - Supply (Main IC) | 800ВµA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Rail-to-Rail |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | MCP6N11, MCP6001, MCP6V26, MCP6V27, PIC18F2553 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | No |
Supported Device | MCP6N11 |
Supported Device Technology | Instrumentation Amplifier |
Type | Demonstration Board |
Analogue Function | Wheatstone Bridge |
Featured Device | MCP6N11, MCP6V26, MCP6V27 |
Kit Classification | Reference Design |
Components | MCP6N11, MCP6V26, MCP6V27 |
Manufacturer | MICROCHIP TECHNOLOGY |
Type of development kit | Microchip |
Вес, г | 200 |