ATTINY3216-SF, 8-bit Microcontrollers - MCU 125C, Green, 20MHz, SOIC20, PTC, DAC, TUBE
![Фото 1/2 ATTINY3216-SF, 8-bit Microcontrollers - MCU 125C, Green, 20MHz, SOIC20, PTC, DAC, TUBE](https://static.chipdip.ru/lib/063/DOC012063921.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/932/DOC036932100.jpg)
360 руб.
от 25 шт. —
290 руб.
от 114 шт. —
272 руб.
от 266 шт. —
251.62 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATtiny3216 8-bit tinyAVR 1-Series MicrocontrollerMicrochip Technology ATtiny3216 8-bit tinyAVR 1-Series Microcontroller (MCU) features two Analog-to-Digital Converters (ADCs), making it ideal for sensor applications, including a capacitive touch interface. One ADC can be used with the Peripheral Touch Controller (PTC) for touch signal acquisition, while the second one monitors other inputs such as thermistors and pressure sensors, or both ADCs can be used for faster sampling of different types of sensors. A hardware-based Event System that enables inter-peripheral communication without CPU involvement, reducing latency and ensuring faster system response. The ATtiny3216 MCU also has 32KB of Flash, offering plenty of room for application code while retaining a small physical footprint on the PCB.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
DAC Resolution: | 8 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 20 Channel |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | ATtiny3216, ATtiny3217 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer, Windowed |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | AVR |
Maximum Frequency | 20MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Вес, г | 0.57 |
Техническая документация
Datasheet
pdf, 4749 КБ
Datasheet ATTINY3216-SF
pdf, 4706 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем