DM320117, Development Boards & Kits - ARM ATSAMA5D27-WLSOM1 Evaluation Kit
![Фото 1/4 DM320117, Development Boards & Kits - ARM ATSAMA5D27-WLSOM1 Evaluation Kit](https://static.chipdip.ru/lib/319/DOC030319164.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/948/DOC007948802.jpg)
![](https://static.chipdip.ru/lib/184/DOC027184640.jpg)
![](https://static.chipdip.ru/lib/759/DOC034759861.jpg)
53 430 руб.
1 шт.
на сумму 53 430 руб.
Плати частями
от 13 359 руб. × 4 платежа
от 13 359 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Microcontroller & Processor Development KitsMicrocontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex A5 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMA5D27-WLSOM1 |
Base Product Number | DM320117 -> |
ECCN | 5A992C |
For Use With/Related Products | ATSAMA5D27-WLSOM1, ATSAMA5D27C, ATWILC3000 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | AT91SAMA5 -> |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Blu |
Classification | Evaluation Kit |
Featured Device | ATSAMA5D27-WLSOM1, ATSAMA5D27C-LD2G |
For Use With | SAMA5D27-WLSOM1, SAMA5D27C-LD2G |
Kit Classification | Development Kit |
Kit Name | ATSAMA5D27-WLSOM1 Evaluation Kit |
RF Technology | Bluetooth |
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | SAMA5D2 |
Номер Ядра Чипа | ATSAMA5D27C-LD2G-CU |
Подархитектура Ядра | Cortex-A5 |
Производитель Чипа | Microchip |
Вес, г | 300 |
Техническая документация
Datasheet
pdf, 16954 КБ
Datasheet
pdf, 14344 КБ
Datasheet
pdf, 16885 КБ
Datasheet
pdf, 602 КБ
Datasheet DM320117
pdf, 1248 КБ