DV007004, Programmers - Processor Based MPLAB PM3 Universal Device Programmer
![Фото 1/2 DV007004, Programmers - Processor Based MPLAB PM3 Universal Device Programmer](https://static.chipdip.ru/lib/319/DOC030319216.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/525/DOC007525433.jpg)
306 800 руб.
1 шт.
на сумму 306 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Programmers - Processor Based
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Core: | PIC |
Description/Function: | MPLAB PM3 universal device programmer |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MPLAB IDE |
Interface Type: | RS-232, USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 9 V |
Product Category: | Programmers-Processor Based |
Product Type: | Programmers-Processor Based |
Product: | Programmers |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | PIC MCUs, dsPIC DSC Devices |
Base Product Number | DV007004 -> |
Contents | Board(s), Cable(s), Power Supply |
ECCN | 3A991A2 |
For Use With/Related Products | PIC MicroВ® MCU |
HTSUS | 8471.90.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MPLABВ® PM3 -> |
Type | Programmer (In-Circuit/In-System, Universal Out-of |
Вес, кг | 1.74 |
Техническая документация
Datasheet
pdf, 3311 КБ