LAN7431-I/YXX, Ethernet ICs PCIe to GigE Ethernet Controller with MII/RGMII
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 330 руб.
от 100 шт. —
1 610 руб.
от 504 шт. —
1 560 руб.
1 шт.
на сумму 2 330 руб.
Плати частями
от 584 руб. × 4 платежа
от 584 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Ethernet ICs
Connected (Wired & Wireless)Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s |
Duplex: | Full-Duplex, Half-Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Interface Type: | PCIe |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | SQFN-72 |
Packaging: | Tray |
Pd - Power Dissipation: | 936 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Controllers |
Series: | LAN7431 |
Standard: | 10BASE-TE, 100BASE-TX, 1GBASE-T |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 284 mA |
Supply Voltage - Max: | 1.32 V |
Supply Voltage - Min: | 1.14 V |
Количество Выводов | 72вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 3.3В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.8В |
Скорость Передачи Данных | 1Гбит/с |
Стиль Корпуса ИС Контроллера | SQFN |
Тип Интерфейса ИС | MII, RGMII |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Auto-Negotiation | Yes |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 2.5Gbit/s |
DMA Support | Yes |
Loopback Mode | External |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 72 |
Standard Supported | IEEE 802.3az |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
IC Type | Controller IC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Low Power PCIe to Gigabit Ethernet Controller |
Interface Standards | IEEE1588 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 72 |
PPAP | No |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем