LAN7800/Y9X, USB Interface IC U3 to GigE w/PHY

LAN7800/Y9X, USB Interface IC U3 to GigE w/PHY
Изображения служат только для ознакомления,
см. техническую документацию
2 370 руб.
от 100 шт.1 630 руб.
от 520 шт.1 580 руб.
1 шт. на сумму 2 370 руб.
Плати частями
от 594 руб. × 4 платежа
Номенклатурный номер: 8004942071
Артикул: LAN7800/Y9X

Описание

Semiconductors\Interface ICs\USB Interface IC
Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Технические параметры

Brand: Microchip Technology
Data Rate: 5 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 60 mA
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: LAN7800
Speed: Super Speed(SS)
Standard: USB 3.1
Subcategory: Interface ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: Bridge, USB to Ethernet
Вес, г 3.67

Техническая документация

Datasheet
pdf, 2127 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем