MA240038, Daughter Cards & OEM Boards PIC24FJ256GB410 PIM

MA240038, Daughter Cards & OEM Boards PIC24FJ256GB410 PIM
Изображения служат только для ознакомления,
см. техническую документацию
10 360 руб.
Добавить в корзину 1 шт. на сумму 10 360 руб.
Плати частями
от 2 590 руб. × 4 платежа
Номенклатурный номер: 8004942147
Артикул: MA240038

Описание

Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Технические параметры

Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Description/Function: PIC24FJ256GB410 plug in module
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Explorer 16 and LCD Explorer Demonstration Boards
Interface Type: I2S, SPI, UART
Manufacturer: Microchip
Operating Supply Voltage: 2 V to 3.6 V
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Plug-In Modules
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC24FJ256GB410
Вес, г 200

Техническая документация

Datasheet MA240038
pdf, 150 КБ