MA320024, Daughter Cards & OEM Boards PIC32MK1024 Motor Control PIM

MA320024, Daughter Cards & OEM Boards PIC32MK1024 Motor Control PIM
Изображения служат только для ознакомления,
см. техническую документацию
10 360 руб.
1 шт. на сумму 10 360 руб.
Плати частями
от 2 590 руб. × 4 платежа
Номенклатурный номер: 8004942165
Артикул: MA320024

Описание

Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Core: PIC32
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: PIC32MK1024MC
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Plug-In Modules
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC32MK
Вес, г 77.45