MA330024, Daughter Cards & OEM Boards dsPIC33F GS Plug-in-Module

MA330024, Daughter Cards & OEM Boards dsPIC33F GS Plug-in-Module
Изображения служат только для ознакомления,
см. техническую документацию
10 360 руб.
Добавить в корзину 1 шт. на сумму 10 360 руб.
Плати частями
от 2 590 руб. × 4 платежа
Номенклатурный номер: 8004942172
Артикул: MA330024

Описание

Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
dsPIC33FJ64 GS Series DSCs
Microchip Technology dsPIC33FJ64 GS series digital signal controllers (DSCs) provide up to four times the memory of other Microchip SMPS and digital power conversion families. These flexible GS series DSCs can be configured for a variety of topologies, giving power-supply designers the complete freedom to optimize for specific product applications. Microchip Technology dsPIC33FJ64 GS DSCs offer up to 18 channels of PWMs with 1 nanosecond resolution, enabling an unprecedented number of completely independent digital control loops. Microchip Technology dsPIC33FJ64 GS DSCs support a variety of applications, including induction cooking, uninterruptable power supplies, renewable power and pure sine-wave inverters, intelligent battery chargers, and more.

Технические параметры

Brand: Microchip Technology
Core: dsPIC
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DM240001
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Plug-In Modules
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: dsPIC33FJ64GS610
Вес, г 109.1

Техническая документация

Datasheet MA330024
pdf, 137 КБ