MA330048, Power Management IC Development Tools dsPIC33CK256MP506 Digital Power PIM
![Фото 1/2 MA330048, Power Management IC Development Tools dsPIC33CK256MP506 Digital Power PIM](https://static.chipdip.ru/lib/093/DOC030093600.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/413/DOC024413563.jpg)
19 100 руб.
1 шт.
на сумму 19 100 руб.
Плати частями
от 4 775 руб. × 4 платежа
от 4 775 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 3.6 V to 6.3 V |
Interface Type: | USB |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | dsPIC33CK256MP506 |
Type: | Power Management Specialized |
Featured Device | DSPIC33CK256MP506 |
Kit Classification | Development Board |
Kit Name | Digital Power PIM |
Вес, г | 56.7 |
Техническая документация
Datasheet
pdf, 1399 КБ
Datasheet MA330048
pdf, 1407 КБ