MCP120T-460I/TT, Supervisory Circuits Open Drain Low

Фото 1/2 MCP120T-460I/TT, Supervisory Circuits Open Drain Low
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 100 шт.140 руб.
от 500 шт.111 руб.
от 3000 шт.102.52 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004942283
Артикул: MCP120T-460I/TT

Описание

Power\Power Management ICs\Supervisory Circuits
Модуль управления процессором 4,475 В 1 Активный низкий / открытый сток Автомобильный 3-контактный SOT-23 T / R

Технические параметры

Battery Backup Switching: No Backup
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 45 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 4.6 V
Package / Case: SOT-23-3
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Reset Delay Time: 350 ms
Series: MCP120
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 4.475 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.35 V
Watchdog Timers: No Watchdog
Automotive Yes
Battery Backup Switching No
Chip Enable Signals No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manual Reset No
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Reset Active Time (ms) 350(Typ)
Maximum Reset Threshold Voltage (V) 4.6
Maximum Supply Current (uA) 60
Minimum Operating Supply Voltage (V) 1
Minimum Operating Temperature (°C) -40
Minimum Reset Threshold Voltage (V) 4.35
Monitored Voltage (V) 3|3.3|5
Mounting Surface Mount
Number of Supervisors 1
Output Driver Active Low/Open Drain
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
Power Fail Detection No
PPAP Yes
Standard Package Name SOT-23
Supplier Package SOT-23
Supplier Temperature Grade Industrial
Type Voltage Supervisory
Typical Reset Threshold Voltage (V) 4.475
Watchdog Timer No
Вес, г 0.01

Техническая документация

Datasheet
pdf, 178 КБ
Datasheet
pdf, 175 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем