MCP14A0303T-E/MS, Gate Drivers Dual 3.0A, Both ChA & ChB are inverted output

MCP14A0303T-E/MS, Gate Drivers Dual 3.0A, Both ChA & ChB are inverted output
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 100 шт.260 руб.
от 500 шт.214 руб.
от 2500 шт.198.34 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004942455
Артикул: MCP14A0303T-E/MS

Описание

Power\Power Management ICs\Gate Drivers
MCP14A030x Dual MOSFET Drivers

Microchip Technology MCP14A030x Dual MOSFET Drivers are high-speed drivers with low threshold input and Enable functionality. These MOSFET drivers provide 3A high-peak output current while operating from a single 4.5V to 18V supply. The MCP14A030x drivers are available in three output configurations such as dual inverting (MCP14A0303), dual non-inverting (MCP14A0304), and complementary (MCP14A0305). These MOSFET drivers feature low shoot-through currents, matched rise and fall times, and short propagation delays. The MCP14A030x drivers are highly latch-up resistant under any condition within power and voltage ratings. Typical applications include switch-mode power supplies, pulse transformer drives, line drivers, level translators, motors, and solenoid drives.

Технические параметры

Brand: Microchip Technology
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 12 ns
Logic Type: CMOS
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 620 uA
Output Current: 3 A
Package / Case: MSOP-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 0.63 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 26 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 5 Ohms
Rise Time: 12 ns
Series: MCP14A0303
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si

Техническая документация

Datasheet
pdf, 695 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем