MCP1501T-12E/RW, Voltage References High Prec Buffered Voltage Reference
![Фото 1/2 MCP1501T-12E/RW, Voltage References High Prec Buffered Voltage Reference](https://static.chipdip.ru/lib/701/DOC027701477.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/610/DOC027610340.jpg)
250 руб.
от 10 шт. —
240 руб.
от 25 шт. —
202 руб.
от 100 шт. —
173.38 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
MCP1501 Buffered Voltage ReferencesMicrochip MCP1501 Buffered Voltage References are capable of sinking and sourcing 20mA of current. The voltage references are low-drift bandgap-based references. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.1% |
Input Voltage: | 1.7 V to 5.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 1.251 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Output Voltage: | 1.25 V |
Package / Case: | WDFN-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 5.5 V |
Series: | MCP1501 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 550 uA |
Temperature Coefficient: | 50 PPM/C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.1% |
Lead Shape | No Lead |
Line Regulation | 50ppm/V |
Load Regulation | 70ppm/mA |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 20 |
Maximum Temperature Coefficient | 50ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 1.25 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Reference Type | Precision |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
Topology | Series |
Maximum Input Voltage - (V) | 5.5 |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Voltage - (V) | 1.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем