MCP1501T-33E/CHY, Voltage References Precision Buffered Voltage Reference

Фото 1/2 MCP1501T-33E/CHY, Voltage References Precision Buffered Voltage Reference
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 100 шт.180 руб.
от 500 шт.148 руб.
от 3000 шт.137.49 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004942519
Артикул: MCP1501T-33E/CHY

Описание

Power\Power Management ICs\Voltage References
MCP1501 Buffered Voltage References

Microchip MCP1501 Buffered Voltage References are capable of sinking and sourcing 20mA of current. The voltage references are low-drift bandgap-based references. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.1%
Input Voltage: 3.5 V to 5.5 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 3.3025 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 140 uA
Output Voltage: 3.3 V
Package / Case: SOT-23-6
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: MCP1501
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 550 uA
Temperature Coefficient: 50 PPM/C
Brand Microchip Technology
Factory Pack Quantity 3000
Height 1.45 mm
Length 2.9 mm
Manufacturer Microchip
Mounting Style SMD/SMT
Package / Case SOT-23-6
Packaging Reel
Product Category Voltage References
Series MCP1501
Width 1.55 mm
Case SOT23-6
Kind of package reel, tape
Maximum output current 20mA
Mounting SMD
Operating temperature -40…125°C
Operating voltage 3.5…5.5V
Reference voltage 3.3V
Tolerance ±0.1%
Type of integrated circuit voltage reference source
Вес, г 0.02

Техническая документация

Datasheet
pdf, 842 КБ
Datasheet
pdf, 13972 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем