MCP23S08-E/P, Interface - I/O Expanders In/Out SPI int

Фото 1/4 MCP23S08-E/P, Interface - I/O Expanders In/Out SPI int
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 100 шт.350 руб.
от 500 шт.284 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004943118
Артикул: MCP23S08-E/P

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
I/O Expander 8 SPI 10MHz 18-PDIP

Технические параметры

Brand: Microchip Technology
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 25
Input Voltage: 1.8 V to 5.5 V
Interface Type: Serial, SPI
Interrupt Output: With Interrupt
Logic Family: MCP23S08
Logic Type: I/O Expander
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of I/Os: 8 I/O
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current: 25 mA
Output Voltage: 1.8 V to 4.5 V
Package / Case: PDIP-18
Packaging: Tube
Pd - Power Dissipation: 700 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Propagation Delay Time: 50 ns
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: I/O Expander
Base Product Number MCP23S08 ->
Clock Frequency 10MHz
Current - Output Source/Sink 25mA
ECCN EAR99
Features POR
HTSUS 8542.39.0001
Interface SPI
Interrupt Output Yes
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of I/O 8
Operating Temperature -40В°C ~ 125В°C
Output Type Push-Pull
Package Tube
Package / Case 18-DIP (0.300"", 7.62mm)
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 18-PDIP
Voltage - Supply 1.8V ~ 5.5V
Number of I/O Channels 8
Number of Pins 18
Package Type PDIP
Вес, г 2

Техническая документация

Datasheet
pdf, 625 КБ
Datasheet
pdf, 649 КБ
Datasheet
pdf, 294 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем