MCP23X17EV, Interface Development Tools MCP23X17 EVAL BRD
![Фото 1/2 MCP23X17EV, Interface Development Tools MCP23X17 EVAL BRD](https://static.chipdip.ru/lib/073/DOC048073107.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/073/DOC048073110.jpg)
16 040 руб.
1 шт.
на сумму 16 040 руб.
Плати частями
от 4 010 руб. × 4 платежа
от 4 010 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Engineering Development Tools Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | 16-bit GPIO Expander Evaluation Board demonstrates simple input/output functionality |
Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3 V to 5.5 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP23017, MCP23S17 |
Type: | I/O Expander |
Application Sub Type | GPIO Expander |
Kit Application Type | Interface |
Kit Contents | Board, I2C/SIP Interface, CD, Documents |
Silicon Core Number | MCP23017, MCP23S17 |
Silicon Manufacturer | Microchip |
Вес, г | 128 |