MCP2542FDT-H/MNY, CAN Interface IC CAN FD Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 25 шт. —
260 руб.
от 100 шт. —
219 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP2542 CAN FD TransceiversMicrochip Technology MCP2542 CAN FD Transceivers are designed to interface the physical bus and CAN protocol controller. These transceivers can provide the CAN protocol controller differential transmit and receive capability. The MCP2542 CAN FD transceivers have excellent loop delay symmetry that supports data rates up to 8Mbps for CAN FD. These transceivers provide a buffer between the high-voltage spikes and the CAN controller. The high-voltage spikes are generated on the CAN bus by outside sources.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 8 Mb/s |
ESD Protection: | 13 kV |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 55 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | TDFN-8 |
Packaging: | Reel, Cut Tape |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 120 ns |
Series: | MCP2542 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | CAN FD Transceiver |
Техническая документация
Datasheet
pdf, 715 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем
Похожие товары