MCP2542WFDT-E/MF, CAN Interface IC CAN FD Transceiver

MCP2542WFDT-E/MF, CAN Interface IC CAN FD Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 25 шт.250 руб.
от 100 шт.213 руб.
от 3300 шт.184.82 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004943168
Артикул: MCP2542WFDT-E/MF

Описание

Semiconductors\Interface ICs\CAN Interface IC
MCP2542 CAN FD Transceivers
Microchip Technology MCP2542 CAN FD Transceivers are designed to interface the physical bus and CAN protocol controller. These transceivers can provide the CAN protocol controller differential transmit and receive capability. The MCP2542 CAN FD transceivers have excellent loop delay symmetry that supports data rates up to 8Mbps for CAN FD. These transceivers provide a buffer between the high-voltage spikes and the CAN controller. The high-voltage spikes are generated on the CAN bus by outside sources.

Технические параметры

Brand: Microchip Technology
Data Rate: 8 Mb/s
ESD Protection: 13 kV
Factory Pack Quantity: Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 55 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: DFN-8
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 120 ns
Series: MCP2542
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: CAN FD Transceiver
Вес, г 0.38

Техническая документация

Datasheet
pdf, 715 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем