MCP2558FDT-H/MNY, CAN Interface IC CAN FD Transceiver with Silent Mode

MCP2558FDT-H/MNY, CAN Interface IC CAN FD Transceiver with Silent Mode
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.290 руб.
от 25 шт.245 руб.
от 100 шт.209.61 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004943186
Артикул: MCP2558FDT-H/MNY

Описание

Semiconductors\Interface ICs\CAN Interface IC
MCP2557FD/MCP2558FD CAN FD Transceivers

Microchip MCP2557FD/MCP2558FD CAN FD Transceivers are designed for high-speed CAN FD applications with up to 8Mbps communication speed. The maximum propagation delay was improved to support a longer bus length. The device meets automotive requirements for CAN FD bit rates exceeding 2Mbps, low quiescent current, electromagnetic compatibility (EMC), and electrostatic discharge (ESD). The MCP2557FD comes with no connection on pin 5 and the MCP2558FD comes with a VIO pin for internal level shifting.

Технические параметры

Brand: Microchip Technology
Data Rate: 8 Mb/s
ESD Protection: 13 kV
Factory Pack Quantity: Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 55 mA
Package / Case: TDFN-8
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Series: SMPINT
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver
Вес, г 0.09

Техническая документация

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем