MCP25612FD-H/SL, CAN Interface IC Dual CAN FD Transceiver
![Фото 1/2 MCP25612FD-H/SL, CAN Interface IC Dual CAN FD Transceiver](https://static.chipdip.ru/lib/088/DOC024088786.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/433/DOC030433362.jpg)
420 руб.
от 114 шт. —
310 руб.
от 513 шт. —
261 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP2561FD CAN FD TransceiversMicrochip MCP2561FD CAN FD Transceivers are second-generation high-speed CAN transceivers that offer the same features as the MCP2561/2. The transceivers guarantee Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support a longer bus length. The device family members are MCP2561FD with SPLIT pin and MCP2562FD with VIO pin.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 8 Mb/s |
ESD Protection: | 8 kV |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
Interface Type: | CAN, LIN |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 45 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 120 ns |
Protocol Supported: | CAN |
Series: | MCP2561FD |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Data Rate | 8Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 70 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | Unknown |
Product Category | Transceiver |
Standard Package Name | SO |
Standard Supported | ISO 11898-2 |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.34 |
Техническая документация
Datasheet
pdf, 606 КБ
Datasheet MCP25612FD-H/SL
pdf, 563 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем