MCP25612FDT-E/SL, CAN Interface IC Dual CAN FD Transceiver

MCP25612FDT-E/SL, CAN Interface IC Dual CAN FD Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 100 шт.310 руб.
от 500 шт.261 руб.
от 2600 шт.242.93 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004943189
Артикул: MCP25612FDT-E/SL

Описание

Semiconductors\Interface ICs\CAN Interface IC
MCP2561FD CAN FD Transceivers

Microchip MCP2561FD CAN FD Transceivers are second-generation high-speed CAN transceivers that offer the same features as the MCP2561/2. The transceivers guarantee Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support a longer bus length. The device family members are MCP2561FD with SPLIT pin and MCP2562FD with VIO pin.

Технические параметры

Brand: Microchip Technology
Data Rate: 8 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 2600
Interface Type: CAN, LIN
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 45 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-14
Packaging: Reel, Cut Tape
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 120 ns
Protocol Supported: CAN
Series: MCP2561FD
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed
Вес, г 0.34

Техническая документация

Datasheet MCP25612FD-H/SL
pdf, 563 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем