MCP2562FD-H/P, CAN Interface IC CAN Flexible Data Rate Transceiver

MCP2562FD-H/P, CAN Interface IC CAN Flexible Data Rate Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 120 шт.330 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004943202
Артикул: MCP2562FD-H/P

Описание

Semiconductors\Interface ICs\CAN Interface IC
MCP2561FD CAN FD Transceivers

Microchip MCP2561FD CAN FD Transceivers are second-generation high-speed CAN transceivers that offer the same features as the MCP2561/2. The transceivers guarantee Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support a longer bus length. The device family members are MCP2561FD with SPLIT pin and MCP2562FD with VIO pin.

Технические параметры

Brand: Microchip Technology
Data Rate: 8 Mb/s
ESD Protection: 14 kV
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 70 mA
Package / Case: PDIP-8
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Series: MCP2562
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: CAN Controller
Вес, г 0.93

Техническая документация

Datasheet
pdf, 827 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем