MCP2562FDT-H/SN, CAN Interface IC CAN Flexible Data Rate Transceiver

MCP2562FDT-H/SN, CAN Interface IC CAN Flexible Data Rate Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 100 шт.300 руб.
от 500 шт.254 руб.
от 3300 шт.236.24 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004943205
Артикул: MCP2562FDT-H/SN

Описание

Semiconductors\Interface ICs\CAN Interface IC
MCP2561FD CAN FD Transceivers

Microchip MCP2561FD CAN FD Transceivers are second-generation high-speed CAN transceivers that offer the same features as the MCP2561/2. The transceivers guarantee Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support a longer bus length. The device family members are MCP2561FD with SPLIT pin and MCP2562FD with VIO pin.

Технические параметры

Brand: Microchip Technology
Data Rate: 8 Mb/s
ESD Protection: 14 kV
Factory Pack Quantity: Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 70 mA
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Series: MCP2562
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: CAN Controller
Вес, г 0.54

Техническая документация

Datasheet
pdf, 827 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем