MCP3002-I/ST, Analog to Digital Converters - ADC 10-bit SPI Dual Chl IND TEMP, TSSOP8

MCP3002-I/ST, Analog to Digital Converters - ADC 10-bit SPI Dual Chl IND TEMP, TSSOP8
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 100 шт.480 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004943214
Артикул: MCP3002-I/ST

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Standalone Analog-to-Digital Converters (ADCs) Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: SAR
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.25 LSB
Factory Pack Quantity: 100
INL - Integral Nonlinearity: 0.5 LSB
Input Type: Pseudo-Differential/Single-Ended
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Qualification: AEC-Q100
Resolution: 10 bit
Sampling Rate: 200 kS/s
SFDR - Spurious Free Dynamic Range: 78 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: -76 dB
Type: Dual Channel ADC
Вес, г 0.16

Техническая документация

Datasheet
pdf, 987 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем