MCP3304-BI/P, Analog to Digital Converters - ADC 13-bit Diff In 4 Chl

Фото 1/2 MCP3304-BI/P, Analog to Digital Converters - ADC 13-bit Diff In 4 Chl
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 30 шт.1 400 руб.
Добавить в корзину 1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Номенклатурный номер: 8004943257
Артикул: MCP3304-BI/P

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Analog Supply Voltage: 4.5 V to 5.5 V
Architecture: SAR
Brand: Microchip Technology
Digital Supply Voltage: 4.5 V to 5.5 V
DNL - Differential Nonlinearity: 0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 30
INL - Integral Nonlinearity: 0.5 LSB
Input Type: Differential
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: PDIP-16
Packaging: Tube
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: External
Reference Voltage: 400 mV to 5 V
Resolution: 13 bit
Sampling Rate: 100 kS/s
SFDR - Spurious Free Dynamic Range: 92 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 78 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD - Total Harmonic Distortion: -91 dB
Type: Low Power ADC
Architecture SAR
Brand Microchip Technology
DNL - Differential Nonlinearity +/-1 LSB
Factory Pack Quantity 30
Height 3.3 mm
INL - Integral Nonlinearity +/-1 LSB
Input Type Differential
Interface Type Serial, SPI
Length 19.05 mm
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Channels 4 Channel
Number of Converters 1 Converter
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case PDIP-16
Packaging Bulk
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Resolution 13 bit
RoHS Details
Sampling Rate 100 kS/s
SNR - Signal to Noise Ratio 80.02 dB
Unit Weight 0.057419 oz
Width 6.35 mm
Вес, г 1.63

Техническая документация

Datasheet
pdf, 1273 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем