MCP33131D-05-E/MN, АЦП, Каналы 1, 16бит, 500квыб./с, 1,7-5,5В, TDFN10, Max INL ±6LSB

MCP33131D-05-E/MN, АЦП, Каналы 1, 16бит, 500квыб./с, 1,7-5,5В, TDFN10, Max INL ±6LSB
Изображения служат только для ознакомления,
см. техническую документацию
1 520 руб.
1 шт. на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
Номенклатурный номер: 8017544541
Артикул: MCP33131D-05-E/MN

Описание

Standalone Analog-to-Digital Converters (ADCs)
Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

Технические параметры

Analog Supply Voltage: 1.8 V
Architecture: SAR
Brand: Microchip Technology
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.8 LSB
Factory Pack Quantity: Factory Pack Quantity: 120
INL - Integral Nonlinearity: 2 LSB
Input Type: Differential
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: TDFN-10
Packaging: Tube
Power Consumption: 3.1 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: External
Reference Voltage: 2.5 V to 5.1 V
Resolution: 16 bit
Sampling Rate: 500 kS/s
Series: MCP331xxD-05
SFDR - Spurious Free Dynamic Range: 103.5 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 91.5 dBFS
SNR - Signal to Noise Ratio: 91.3 dBFS
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: -99.3 dB
Type: High-Precision Data Acquisition
Вес, г 0.02

Техническая документация

Datasheet
pdf, 3996 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем