MCP33131D-05-E/MS, Analog to Digital Converters - ADC 16-bit, 500 Ksps Differential SAR ADC
![Фото 1/4 MCP33131D-05-E/MS, Analog to Digital Converters - ADC 16-bit, 500 Ksps Differential SAR ADC](https://static.chipdip.ru/lib/469/DOC008469046.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/292/DOC005292941.jpg)
![](https://static.chipdip.ru/lib/369/DOC023369480.jpg)
![](https://static.chipdip.ru/lib/369/DOC023369542.jpg)
1 230 руб.
от 100 шт. —
860 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 1.8 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Digital Supply Voltage: | 1.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.8 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | 2 LSB |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Power Consumption: | 3.1 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Reference Voltage: | 2.5 V to 5.1 V |
Resolution: | 16 bit |
Sampling Rate: | 500 kS/s |
Series: | MCP331xxD-05 |
SFDR - Spurious Free Dynamic Range: | 103.5 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 91.5 dBFS |
SNR - Signal to Noise Ratio: | 91.3 dBFS |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
THD - Total Harmonic Distortion: | -99.3 dB |
Type: | High-Precision Data Acquisition |
Architecture | SAR |
Input Signal Type | Differential |
Input Type | Differential |
Integral Nonlinearity Error | ±2LSB |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 1 |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Dual |
Resolution | 16 bit |
Sampling Rate | 500ksps |
Typical Single Supply Voltage | 1.8 V |
Количество Выводов | 10вывод(-ов) |
Линейка Продукции | Single 16-Bit SAR ADCs |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 1.9В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.7В |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса АЦП / ЦАП | MSOP |
Тип Входного Канала | Дифференциальный |
Тип Напряжения Питания | Однополярный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Выборки | 500Квыборок/с |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем