MCP33131D-10-E/MS, Analog to Digital Converters - ADC 16-bit, 1 Msps Differential SAR ADC
![MCP33131D-10-E/MS, Analog to Digital Converters - ADC 16-bit, 1 Msps Differential SAR ADC](https://static.chipdip.ru/lib/469/DOC008469046.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
от 25 шт. —
1 020 руб.
от 100 шт. —
910 руб.
от 300 шт. —
844.67 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
от 315 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
MCP331x1(D)-xx Analog-to-Digital ConvertersMicrochip Technology MCP331x1(D)-10/05 is a family of Analog-to-Digital Converters (ADC), featuring a full differential input, high performance, and low power consumption in a small package, making them ideal for battery-powered systems and remote data acquisition applications. The MCP331x1(D)-10/05 ADCs feature a Successive Approximation Register (SAR) architecture, an industry-standard SPI serial interface and wide digital I/O interface supply (DVIO) range, allowing them to be interfaced with most industry-standard host microcontrollers, without the need for external voltage level shifters. These Analog-to-Digital Converters feature 1M/500k samples/second, one input channel, low power consumption (0.8µA typical standby, 1.6mA typical active [for 1Msps]), and are offered in a compact 10-pin MSOP or 10-TDFN packages.
Технические параметры
Analog Supply Voltage: | 1.8 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Digital Supply Voltage: | 1.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.8 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | 2 LSB |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Power Consumption: | 6.2 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Reference Voltage: | 2.5 V to 5.1 V |
Resolution: | 16 bit |
Sampling Rate: | 1 MS/s |
Series: | MCP331xxD-10 |
SFDR - Spurious Free Dynamic Range: | 103.5 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 91.5 dBFS |
SNR - Signal to Noise Ratio: | 91.3 dBFS |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
THD - Total Harmonic Distortion: | -99.3 dB |
Type: | High-Precision Data Acquisition |
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | -0.98LSB/1.8LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±2LSB(TYP) |
Input Polarity | Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | ±6LSB(LSB) |
Interface Type | Serial(3-Wire/SPI) |
Mounting | Surface Mount |
No Missing Codes | 16 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 10 |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | ±5.1V |
Reference Voltage | EXTERNAL(V) |
Resolution | 16Bit |
Sample and Hold | YES |
Sample Rate | 1MSPS(KSPS) |
Signal to Noise Ratio | 91.6DBFS(TYP) |
Single Supply Voltage (Max) | 1.9(V) |
Single Supply Voltage (Min) | 1.7(V) |
Single Supply Voltage (Typ) | 1.8(V) |
Single-Ended Input | NO |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 3996 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем