MCP33141-10-E/MS, Analog to Digital Converters - ADC 12-bit, 1MSPS Low Power Single Ended SAR ADC
![Фото 1/3 MCP33141-10-E/MS, Analog to Digital Converters - ADC 12-bit, 1MSPS Low Power Single Ended SAR ADC](https://static.chipdip.ru/lib/092/DOC030092342.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/412/DOC024412774.jpg)
![](https://static.chipdip.ru/lib/487/DOC026487289.jpg)
500 руб.
от 25 шт. —
390 руб.
от 100 шт. —
338 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 1.8 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Development Kit: | MCP331x1-XX |
Digital Supply Voltage: | 1.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.05 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | 0.09 LSB |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Reference Voltage: | 5.1 V |
Resolution: | 12 bit |
Sampling Rate: | 1 MS/s |
Series: | MCP331xxD-10 |
SFDR - Spurious Free Dynamic Range: | 102 dB |
SINAD - Signal to Noise and Distortion Ratio: | 73.3 dB |
SNR - Signal to Noise Ratio: | 73.3 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
THD - Total Harmonic Distortion: | -100.4 dB |
Type: | Successive Approximation ADC |
Architecture | SAR |
Base Product Number | MCP33141 -> |
Configuration | ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
Ratio - S/H:ADC | 0:1 |
Reference Type | External |
Sampling Rate (Per Second) | 1M |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | 10-MSOP |
Voltage - Supply, Analog | 1.7V ~ 1.9V |
Voltage - Supply, Digital | 1.7V ~ 5.5V |
Digital Interface Type | Serial |
Number of ADCs | 1 |
Resolution | 14 bit |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем