MCP3422A1-E/MS, Analog to Digital Converters - ADC MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERT

MCP3422A1-E/MS, Analog to Digital Converters - ADC MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERT
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 25 шт.810 руб.
от 100 шт.685 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Номенклатурный номер: 8004943291
Артикул: MCP3422A1-E/MS

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Sigma-Delta
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 100
Gain Error: 0.05%
INL - Integral Nonlinearity: 10 PPM
Input Type: Differential
Interface Type: I2C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: MSOP-8
Packaging: Tube
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: Internal
Reference Voltage: 2.048 V
Resolution: 18 bit
Sampling Rate: 3.75 S/s, 15 S/s, 60 S/s, 240 S/s
Series: MCP3422
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Accuracy, Low Noise
Вес, г 0.14

Техническая документация

Datasheet
pdf, 867 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем