MCP3422A5-E/SN, Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sp
![MCP3422A5-E/SN, Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sp](https://static.chipdip.ru/lib/570/DOC007570236.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 100 шт. —
750 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
от 269 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Standalone Analog-to-Digital Converters (ADCs) Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.
Технические параметры
Analogue Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
Factory Pack Quantity: | 100 |
Gain Error: | 0.05% |
INL - Integral Nonlinearity: | 10 PPM |
Input Type: | Differential |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Package/Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | Internal |
Reference Voltage: | 2.048 V |
Resolution: | 18 bit |
Sampling Rate: | 3.75 S/s, 15 S/s, 60 S/s, 240 S/s |
Shutdown: | Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Data Acquisition |
Architecture | Sigma-Delta |
Base Product Number | MCP3422 -> |
Configuration | MUX-PGA-ADC |
Data Interface | IВІC |
ECCN | EAR99 |
Features | PGA |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 18 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 3.75 |
Supplier Device Package | 8-SOIC |
Video File | ADC Aspects - Episode 1 - QuantizationADC Aspects |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем