MCP3424EV, Data Conversion IC Development Tools MCP3424 ADC Eval Board
![Фото 1/3 MCP3424EV, Data Conversion IC Development Tools MCP3424 ADC Eval Board](https://static.chipdip.ru/lib/501/DOC030501612.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/486/DOC007486237.jpg)
![](https://static.chipdip.ru/lib/813/DOC037813616.jpg)
7 230 руб.
1 шт.
на сумму 7 230 руб.
Плати частями
от 1 809 руб. × 4 платежа
от 1 809 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PICkit Serial Analyzers-DV164122 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Qualification: | AEC-Q100 |
Series: | MCP3424 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP3424 |
Type: | ADC |
Base Product Number | MCP3424 -> |
Data Interface | IВІC |
ECCN | 3A992A |
HTSUS | 8473.30.1180 |
Input Range | В±2.048V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 18 |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 3.75 ~ 240 |
Supplied Contents | Board(s) |
Utilized IC / Part | MCP3424 |
Converter Type | ADC |
Featured Device | MCP3424 |
Kit Classification | Evaluation Board |
Resolution | 18-bit |
Вес, г | 113.4 |
Техническая документация
Datasheet
pdf, 636 КБ
Datasheet
pdf, 1077 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 568 КБ
Datasheet MCP3424EV
pdf, 563 КБ