MCP3426A7-E/SN, Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps

Фото 1/2 MCP3426A7-E/SN, Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 100 шт.690 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004943327
Артикул: MCP3426A7-E/SN

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Standalone Analog-to-Digital Converters (ADCs) Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

Технические параметры

Analogue Supply Voltage: 2.7 V to 5.5 V
Architecture: Sigma-Delta
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
Factory Pack Quantity: 100
Gain Error: 0.1%
INL - Integral Nonlinearity: 10 PPM
Input Type: Differential
Interface Type: I2C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Package/Case: SOIC-8
Packaging: Tube
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: Internal
Reference Voltage: 2.048 V
Resolution: 16 bit
Sampling Rate: 15 S/s, 60 S/s, 240 S/s
Shutdown: Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Data Acquisition

Техническая документация

Datasheet
pdf, 759 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем