MCP4725EV, Data Conversion IC Development Tools MCP4725 Eval Brd
![Фото 1/5 MCP4725EV, Data Conversion IC Development Tools MCP4725 Eval Brd](https://static.chipdip.ru/lib/096/DOC030096777.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/156/DOC043156237.jpg)
![](https://static.chipdip.ru/lib/477/DOC047477834.jpg)
![](https://static.chipdip.ru/lib/704/DOC021704736.jpg)
![](https://static.chipdip.ru/lib/156/DOC043156241.jpg)
6 540 руб.
1 шт.
на сумму 6 540 руб.
Плати частями
от 1 635 руб. × 4 платежа
от 1 635 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PICkit Serial Analyzers-DV164122 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Qualification: | AEC-Q100 |
Series: | MCP4725 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP4725 |
Type: | DAC |
Converter Type | DAC |
Featured Device | MCP4725 |
Kit Classification | Evaluation Board |
Kit Name | SOT23-6 |
Resolution | 12-bit |
Components | MCP4725 |
Kind of module | D/A converter |
Manufacturer | MICROCHIP TECHNOLOGY |
Type of development kit | Microchip |
Вес, г | 98.43 |
Техническая документация
Datasheet
pdf, 1494 КБ
Datasheet
pdf, 1680 КБ
Datasheet MCP4725EV
pdf, 510 КБ
Datasheet MCP4725EV
pdf, 573 КБ