MCP4812-E/SN, Digital to Analog Converters - DAC Dual 10bit DAC w/SPI interface intnl Vref

MCP4812-E/SN, Digital to Analog Converters - DAC Dual 10bit DAC w/SPI interface intnl Vref
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 100 шт.570 руб.
от 500 шт.471 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004943861
Артикул: MCP4812-E/SN

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.1 LSB
Factory Pack Quantity: Factory Pack Quantity: 100
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 415 uA
Output Type: Voltage Buffered
Package / Case: SOIC-8
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Resolution: 10 bit
Series: MCP4812
Settling Time: 4.5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1630 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем