MCP73828-4.1VUA, Battery Management W/ Charge Comp Mon

MCP73828-4.1VUA, Battery Management W/ Charge Comp Mon
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 100 шт.300 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004944471
Артикул: MCP73828-4.1VUA

Описание

Power\Power Management ICs\Battery Management
MCP73xx Charge Management Controllers
Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.

Технические параметры

Battery Type: Lithium-ion
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 560 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 1 mA
Output Voltage: 4.1 V
Package / Case: MSOP-8
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Type: Battery Management IC
Вес, г 0.14

Техническая документация

Datasheet
pdf, 402 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем