MCP809T-475I/TT, Supervisory Circuits Push-Pull Low
![Фото 1/2 MCP809T-475I/TT, Supervisory Circuits Push-Pull Low](https://static.chipdip.ru/lib/472/DOC018472445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/203/DOC004203088.jpg)
180 руб.
от 25 шт. —
140 руб.
от 100 шт. —
122 руб.
от 3000 шт. —
102.30 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Supervisory Circuits
Модуль управления процессором 4,625 В 1 Активный низкий / двухтактный автомобильный 3-контактный SOT-23 T / R
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 60 uA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 4.75 V |
Package / Case: | SOT-23-3 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 350 ms |
Series: | MCP809 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 4.625 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.5 V |
Watchdog Timers: | No Watchdog |
Automotive | Yes |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Threshold Voltage (V) | 4.75 |
Maximum Supply Current (uA) | 60 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 4.5 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Power Fail Detection | No |
PPAP | Yes |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 4.625 |
Watchdog Timer | No |
Number of Voltages Monitored | 1 |
Output Type | Push Pull |
Reset Active Level | Active Low |
Reset Timeout | 150ms |
Threshold Voltage | 4.625V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем