MCP9501PT-095E/OT, Thermostats Factory Prog Temp SW Act Lo Opn drain out
![Фото 1/4 MCP9501PT-095E/OT, Thermostats Factory Prog Temp SW Act Lo Opn drain out](https://static.chipdip.ru/lib/527/DOC006527656.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/535/DOC006535211.jpg)
![](https://static.chipdip.ru/lib/300/DOC023300663.jpg)
![](https://static.chipdip.ru/lib/395/DOC029395940.jpg)
220 руб.
от 100 шт. —
160 руб.
от 500 шт. —
135 руб.
от 3000 шт. —
124.81 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Temperature Sensors\Thermostats
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Accuracy: | +/-1 C |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switch |
Qualification: | AEC-Q100 |
Subcategory: | Sensors |
Accuracy | ±6°C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Output Type | Open Drain |
Package Type | SOT-23 |
Pin Count | 5 |
Sensor Function | Temperature Switch |
Width | 1.8mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 40 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 251 КБ
Datasheet
pdf, 317 КБ
Datasheet
pdf, 279 КБ
MCP9501, MCP9502, MCP9503, MCP9504 Datasheet
pdf, 322 КБ