MCP9501PT-125E/OT, Thermostats Factory Prog Temp SW Act Lo Opn drain ou

MCP9501PT-125E/OT, Thermostats Factory Prog Temp SW Act Lo Opn drain ou
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 100 шт.160 руб.
от 500 шт.135 руб.
от 3000 шт.124.81 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004944607
Артикул: MCP9501PT-125E/OT

Описание

Sensors\Temperature Sensors\Thermostats
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Accuracy: +/-1 C
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Reel, Cut Tape
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Qualification: AEC-Q100
Subcategory: Sensors
Вес, г 0.2

Техническая документация

Datasheet
pdf, 251 КБ