MIC24045-EIYFL-TR, Switching Voltage Regulators 5A Stp-Dn Converter 4.5V-19V Input

MIC24045-EIYFL-TR, Switching Voltage Regulators 5A Stp-Dn Converter 4.5V-19V Input
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 25 шт.630 руб.
от 100 шт.513 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004944690
Артикул: MIC24045-EIYFL-TR

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MIC24045 I²C Programmable Step-Down Converter

Microchip Technology MIC24045 is offered as a high-efficiency, I²C Programmable, 5A Synchronous Step-Down Converter with a 4.5V to 19V input voltage range. Designers can program various parameters such as output voltage, switching frequency, margining, soft-start slope, current limit values, and start-up delays via I²C. The MIC24045 also supports status information and extensive diagnostics through I²C.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 5000
Input Voltage, Max: 19 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 19 V
Load Regulation: 0.2%
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 5 A
Output Voltage: 640 mV to 5.25 V
Package / Case: FQFN-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 200 nA
Series: MIC24045
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.2 MHz
Topology: Buck
Type: Step-Down Regulator
Вес, г 0.22

Техническая документация

Datasheet
pdf, 1011 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем