MPL360BT-I/Y8X, Network Controller & Processor ICs TQFP48, Green, IND, MRLB, No Flash, T&R
![MPL360BT-I/Y8X, Network Controller & Processor ICs TQFP48, Green, IND, MRLB, No Flash, T&R](https://static.chipdip.ru/lib/164/DOC012164690.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 910 руб.
от 100 шт. —
2 210 руб.
от 500 шт. —
2 130 руб.
1 шт.
на сумму 2 910 руб.
Плати частями
от 729 руб. × 4 платежа
от 729 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Network Controller & Processor ICs
PL360B Programmable PLC ModemsMicrochip Technology PL360B Programmable Power Line Communication (PLC) Modems are designed to run any PLC protocol in a frequency band below 500kHz. These modems are compliant with FCC, ARIB, KN60, and CENELEC EN50065 regulations that match the requirements of IoT and smart energy applications. The PL360B modems support state-of-the-art narrow-band PLC standards such as ITU G.9903 (G3-PLC ® ) and ITU G.9904 (PRIME). These modems also provide a future-proof platform that supports the evolution of these standards. The PL360B modems are conceived to be driven by external Microchip host devices and provide additional flexibility on the host side. This Microchip host device loads the proper PLC protocol firmware before modem operation and controls the PL360B modem.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex M7 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Frequency: | 216 MHz |
Interface Type: | SPI, UART |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-48 |
Packaging: | Reel, Cut Tape |
Product Category: | Network Controller & Processor ICs |
Product Type: | Network Controller & Processor ICs |
Product: | Power Line Communications |
Series: | MPL360B |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Base Part Number | PL360B |
Current - Supply | - |
Function | Power Line Communication Modem(PLC) |
Interface | SPI |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 48-TQFP |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Supplier Device Package | 48-TQFP(7x7) |
Voltage - Supply | 3V ~ 3.6V |
Техническая документация
Datasheet
pdf, 1422 КБ
Документация
pdf, 1397 КБ
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем