dsPIC33EP512MU810-I/PF, Digital Signal Processors & Controllers - DSP, DSC 100P 512KB Flsh 52KB RAM 60MHz USB
![Фото 1/3 dsPIC33EP512MU810-I/PF, Digital Signal Processors & Controllers - DSP, DSC 100P 512KB Flsh 52KB RAM 60MHz USB](https://static.chipdip.ru/lib/486/DOC012486869.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/206/DOC004206088.jpg)
![](https://static.chipdip.ru/lib/029/DOC025029783.jpg)
3 270 руб.
от 90 шт. —
2 480 руб.
от 540 шт. —
2 250 руб.
Добавить в корзину 1 шт.
на сумму 3 270 руб.
Плати частями
от 819 руб. × 4 платежа
от 819 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit MicrocontrollersMicrochip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33EP |
Data Bus Width: | 16 bit |
Data RAM Size: | 52 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 83 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP512MU810 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
ADCs | 32x12/24 bit |
Data Bus Width | 16bit |
Device Core | dsPIC |
Family Name | DSPIC33EP |
Instruction Set Architecture | C |
Maximum Frequency | 70MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 536 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 12(1x8.32 ns) |
RAM Size | 52 kB |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 1 |
Width | 14mm |
ADC Channels | 32/32 |
ADC Resolution (bit) | 10/12 |
Analog Comparators | 3 |
Automotive | Yes |
CAN | 2 |
Core Architecture | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 60 |
Maximum CPU Frequency (MHz) | 60 |
Maximum Expanded Memory Size | 4MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of I/Os | 83 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
PPAP | Yes |
Programmability | Yes |
PWM | 7 |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Вес, г | 0.66 |
Техническая документация
Datasheet
pdf, 5093 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 9185 КБ
Datasheet
pdf, 4592 КБ
Datasheet
pdf, 28864 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем