SAM9X60D6K-I/4GB, Microprocessors - MPU ARM926 MPU,BGA,IND TEMP,64Mb SDRAM

SAM9X60D6K-I/4GB, Microprocessors - MPU ARM926 MPU,BGA,IND TEMP,64Mb SDRAM
Изображения служат только для ознакомления,
см. техническую документацию
2 870 руб.
от 100 шт.2 180 руб.
от 528 шт.1 970 руб.
1 шт. на сумму 2 870 руб.
Плати частями
от 719 руб. × 4 платежа
Номенклатурный номер: 8004948605
Артикул: SAM9X60D6K-I/4GB

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Core: ARM926EJ-S
Data Bus Width: 32 bit/16 bit
Data RAM Size: 8 MB
Data ROM Size: 160 kB
Factory Pack Quantity: Factory Pack Quantity: 176
Interface Type: CAN, Ethernet, I2S, ISI, PWM, QSPI, SDIO, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Microchip
Maximum Clock Frequency: 600 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 112 I/O
Operating Supply Voltage: 1.02 V to 1.21 V
Package / Case: TFBGA-196
Packaging: Tray
Processor Series: SAM9X60
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: SAM9X60
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 733 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем