SEC1110-A5-02NC, Interface - Specialized USB SmartCard Reader NoCode

SEC1110-A5-02NC, Interface - Specialized USB SmartCard Reader NoCode
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 100 шт.460 руб.
от 490 шт.413 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004948678
Артикул: SEC1110-A5-02NC

Описание

Semiconductors\Interface ICs\Interface - Specialized
SEC1110 & SEC1210 Smart Card Controllers

Microchip Technology SEC1110 and SEC1210 Smart Card Controllers are low-cost, low-power, single-chip Smart Card controllers with USB, SPI or UART interfaces. The SEC1110 and SEC1210 Controllers use a combination of hardware and software to deliver high-performance and flexible design customization options. Both devices utilize TrustSpan™ technology which enables digital systems to securely communicate, process, move and store information on system boards, across networks, and through the cloud. Up-to-date EMV and USB certifications enhance interoperability with all of the latest and legacy Smart Cards and host operating systems. Ready-to-use USB Chip Card Interface Device (CCID) firmware provides a fast and easy platform to develop custom applications. One-time programmable (OTP) memory offers the flexibility of custom firmware or vendor-specific device data.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: UART, USB
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 3 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Current: 55 mA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: QFN-16
Packaging: Tray
Product Category: I/O Controller Interface IC
Product Type: I/O Controller Interface IC
Product: Smart Card Interface ICs
Series: SEC1110
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Smart Card Bridge
USB Revision: Revision 2
Watchdog Timers: Watchdog
Вес, г 0.06

Техническая документация

Datasheet
pdf, 2117 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем