TC1232COA713, Supervisory Circuits Microprocessor Montr
![Фото 1/3 TC1232COA713, Supervisory Circuits Microprocessor Montr](https://static.chipdip.ru/lib/943/DOC013943371.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/956/DOC010956080.jpg)
![](https://static.chipdip.ru/lib/891/DOC044891632.jpg)
510 руб.
от 100 шт. —
390 руб.
от 500 шт. —
301 руб.
1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Supervisory Circuits
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Manual Reset: | Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 5 V |
Output Current: | -1 mA |
Output Type: | Active High, Active Low, Open Drain, Push-Pull |
Overvoltage Threshold: | 4.74 V, 4.49 V |
Package / Case: | SOIC-8 |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 1.2 s |
Series: | TC1232 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Threshold Voltage: | Adjustable |
Type: | Voltage Monitors |
Undervoltage Threshold: | 4.5 V, 4.25 V |
Watchdog Timers: | Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Reset Active Time (ms) | 1000 |
Maximum Reset Threshold Voltage (V) | 4.74|4.49 |
Maximum Supply Current (uA) | 200 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Minimum Reset Threshold Voltage (V) | 4.5|4.25 |
Monitored Voltage (V) | 4.5 to 4.75 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active High/Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Type | Voltage Monitor |
Typical Operating Supply Voltage (V) | 5 |
Typical Reset Threshold Voltage (V) | 4.62|4.37 |
Watchdog Timer | Yes |
Voltage Supervisor Type | Microprocessor Reset Monitor |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем