TC1270ARVRCTR, Supervisory Circuits 4Pin uP Reset Mon 2.63V Reset Thresh

Фото 1/2 TC1270ARVRCTR, Supervisory Circuits 4Pin uP Reset Mon 2.63V Reset Thresh
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.210 руб.
от 25 шт.191 руб.
от 100 шт.161.21 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004949010
Артикул: TC1270ARVRCTR

Описание

Power\Power Management ICs\Supervisory Circuits
Модуль управления процессором 2,63 В 1 Активный низкий / двухтактный автомобильный 4-контактный SOT-143 T / R

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 2.68 V
Package / Case: SOT-143-4
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Series: TC1270A
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 2.63 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.58 V
Watchdog Timers: No Watchdog
Automotive Yes
Battery Backup Switching No
Chip Enable Signals No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manual Reset Yes
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Reset Active Time (ms) 560
Maximum Reset Threshold Voltage (V) 2.68
Maximum Supply Current (uA) 10(Typ)
Minimum Operating Supply Voltage (V) 1
Minimum Operating Temperature (°C) -40
Minimum Reset Threshold Voltage (V) 2.58
Monitored Voltage (V) 1 to 5.5
Mounting Surface Mount
Number of Supervisors 1
Output Driver Active Low/Push-Pull
Packaging Tape and Reel
Part Status Active
PCB changed 4
Pin Count 4
Power Fail Detection No
PPAP Yes
Standard Package Name SOT-143
Supplier Package SOT-143
Supplier Temperature Grade Extended
Type Voltage Supervisory
Typical Reset Threshold Voltage (V) 2.63
Watchdog Timer No
Вес, г 0.01

Техническая документация

Datasheet
pdf, 705 КБ
Datasheet
pdf, 727 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем