22R104C, Power Inductors - Leaded 100 UH 10%
![Фото 1/6 22R104C, Power Inductors - Leaded 100 UH 10%](https://static.chipdip.ru/lib/168/DOC030168003.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/581/DOC007581428.jpg)
![](https://static.chipdip.ru/lib/111/DOC010111022.jpg)
![](https://static.chipdip.ru/lib/514/DOC024514974.jpg)
![](https://static.chipdip.ru/lib/189/DOC043189769.jpg)
![](https://static.chipdip.ru/lib/892/DOC045892455.jpg)
714 шт., срок 5-7 недель
170 руб.
от 50 шт. —
153 руб.
от 100 шт. —
133.56 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
100ВµH Unshielded Wirewound Inductor 670mA 390mOhm Max Radial, Vertical Cylinder
Технические параметры
Application: | Magnetic |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Diameter: | 6.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Inductance: | 100 uH |
Lead Diameter: | 1.2 mm |
Lead Spacing: | 3 mm |
Manufacturer: | Murata |
Maximum DC Current: | 670 mA |
Maximum DC Resistance: | 390 mOhms |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Package / Case: | 6.5 mm x 8.5 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 90 |
Self Resonant Frequency: | 7 MHz |
Series: | 2200R |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Base Product Number | 22R -> |
Current Rating (Amps) | 670mA |
DC Resistance (DCR) | 390mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 7MHz |
Height - Seated (Max) | 0.413"" (10.50mm) |
HTSUS | 8504.50.8000 |
Inductance | 100ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 90 @ 100kHz |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 2200R -> |
Shielding | Unshielded |
Size / Dimension | 0.256"" Dia (6.50mm) |
Tolerance | В±10% |
Type | Wirewound |
Diameter | 7.2mm |
Lead Diameter | 1.20mm |
Lead Pitch | 3mm |
Maximum DC Current | 670mA |
Maximum DC Resistance | 390mΩ |
Maximum Operating Temperature | +70°C |
Maximum Self Resonant Frequency | 7MHz |
Minimum Operating Temperature | -25°C |
Minimum Quality Factor | 90 |
Terminal Type | Through Hole |
Допуск Индуктивности | ±10% |
Индуктивность | 100мкГн |
Конструкция Проводника | Неэкранированный |
Линейка Продукции | Серия 2200R |
Максимальное DC Сопротивление | 0.39Ом |
Ток СКЗ (Irms) | 670мА |
Application | Magnetic |
Core Material | Ferrite |
Factory Pack Quantity | 100 |
Lead Spacing | 3 mm |
Mounting Style | PCB Mount |
Package - Case | 6.5 mm x 8.5 mm |
Packaging | Bulk |
Product | Power Inductors |
Q Minimum | 90 |
Self Resonant Frequency | 7 MHz |
Termination | Standard |
Termination Style | Radial |
Test Frequency | 1 kHz |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 99 КБ
Datasheet
pdf, 305 КБ
Datasheet
pdf, 233 КБ
Datasheet
pdf, 97 КБ
Datasheet 22R476C
pdf, 98 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.