53040C, Current Transformers 10A Curr Sense Txfr 1:40 SM

53040C, Current Transformers 10A Curr Sense Txfr 1:40 SM
Изображения служат только для ознакомления,
см. техническую документацию
394 шт., срок 5-7 недель
520 руб.
от 5 шт.480 руб.
от 10 шт.452 руб.
от 25 шт.400.68 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004950107
Артикул: 53040C

Описание

Power\Transformers\Current Transformers
5300, 5400, 5500 Transformers

Murata Power Solutions 5300, 5400, 5500 Transformers are current sense transformers designed to monitor AC currents. Murata Power Solutions 5300, 5400, 5500 Transformers can be used for high-frequency current sensing in applications such as switched-mode power supplies, motor control, and electronic lighting ballasts. Transformers in these series are available in 20, 50, 100, and 200 turn variants, including those with industry-standard or compact footprints.

Технические параметры

Brand: Murata Power Solutions
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 50 kHz to 500 kHz
Inductance: 320 uH
Manufacturer: Murata
Mounting Style: SMD/SMT
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 1.1 Ohms
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:40
Вес, г 0.34

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.