53200C, Current Transformers 10A CURR SENSE TXFR 1:200 SM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2657 шт., срок 5-7 недель
480 руб.
от 5 шт. —
440 руб.
от 10 шт. —
418 руб.
от 25 шт. —
372.44 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Transformers\Current Transformers
5300, 5400, 5500 TransformersMurata Power Solutions 5300, 5400, 5500 Transformers are current sense transformers designed to monitor AC currents. Murata Power Solutions 5300, 5400, 5500 Transformers can be used for high-frequency current sensing in applications such as switched-mode power supplies, motor control, and electronic lighting ballasts. Transformers in these series are available in 20, 50, 100, and 200 turn variants, including those with industry-standard or compact footprints.
Технические параметры
Brand: | Murata Power Solutions |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Range: | 50 kHz to 500 kHz |
Inductance: | 8 mH |
Manufacturer: | Murata |
Mounting Style: | SMD/SMT |
Product Category: | Current Transformers |
Product Type: | Current Transformers |
Secondary Resistance: | 34 Ohms |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Turns Ratio: | 1:200 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Potential | 500Vrms |
Lead Style | Gull Wing |
Maximum DCR Primary Side (Ohm) | 0.007 |
Maximum DCR Secondary Side (Ohm) | 34 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 6 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Primary Side Current (mA) | 10000 |
Secondary Side Inductance (uH) | 8000 |
Transformer Type | Current Sense Transformer |
Turns Ratio | 1:200 |
Current Ratio | 10:1 |
Input Current | 10A |
Maximum Temperature | +125°C |
Minimum Temperature | -40°C |
Mounting Type | Surface Mount |
Overall Width | 7.2mm |
Series | 5300 |
Вес, г | 0.34 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.