54100C, Current Transformers 15A Curr Sense Txfr 1:1:100 SM

Фото 1/3 54100C, Current Transformers 15A Curr Sense Txfr 1:1:100 SM
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 5-7 недель
730 руб.
от 5 шт.660 руб.
от 10 шт.632 руб.
от 25 шт.558.28 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004950112
Артикул: 54100C

Описание

Power\Transformers\Current Transformers
5300, 5400, 5500 Transformers

Murata Power Solutions 5300, 5400, 5500 Transformers are current sense transformers designed to monitor AC currents. Murata Power Solutions 5300, 5400, 5500 Transformers can be used for high-frequency current sensing in applications such as switched-mode power supplies, motor control, and electronic lighting ballasts. Transformers in these series are available in 20, 50, 100, and 200 turn variants, including those with industry-standard or compact footprints.

Технические параметры

Brand: Murata Power Solutions
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 450
Frequency Range: 50 kHz to 500 kHz
Inductance: 14.8 mH
Manufacturer: Murata
Mounting Style: SMD/SMT
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 3.2 Ohms
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1:100
Current Ratio 15:1
Input Current 15A
Maximum Temperature +125°C
Minimum Temperature -40°C
Mounting Type Surface Mount
Overall Width 9mm
Series 5400
Вес, г 1

Техническая документация

Datasheet
pdf, 114 КБ
Datasheet
pdf, 117 КБ
Datasheet
pdf, 108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.